Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.850 |
Product Information
Product Overview
The DM164142 from Microchip is a MPLAB(R) Xpress PIC16F18877 evaluation board. This MPLAB Xpress PIC16F18877 evaluation board offers seamless integration with Microchip's software tool chain including the MPLAB Xpress cloud-based IDE. MPLAB Xpress is an online development environment that contains the most popular features of our award winning MPLAB X IDE. This simplified & distilled application is a faithful reproduction of desktop-based program which allows users to easily transition between two environments. The PIC16F18877 MCU is centrepiece of MPLAB Xpress board. The product family features 10bit ADC with computation (ADC2) for automated signal analysis, helping reduce system complexity. The MCUs include core independent peripherals, communication, CRC/SCAN, hardware limit timer (HLT) and windowed WDT (WWDT) to support customers looking to add safety and monitoring to their system.
- Quick and easy programming
- Compact footprint offers flexibility during prototyping phase
- Programming of the target device is completed in microseconds with no waiting
- Integrates seamlessly with MPLAB Xpress cloud-based IDE, MPLAB code configuration
- On-board PIC16F18877 MCU application processor
- Integrated drag and drop programmer with USB interface, no drivers required
- Power conserving functionality including idle/doze operating mode
- Peripheral module disable (PMD) in addition to eXtreme low power (XLP) technology
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microchip
PIC16F188xx
PIC16F
MPLAB Xpress PIC16F18877 Eval Board
No SVHC (21-Jan-2025)
8bit
PIC
PIC16F18877
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate