Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 43.950 |
Product Information
Product Overview
The DM164130-3 is a PICkit 28 pin LIN demo board a small and simple demonstration PCB for 28 pin dual inline package PIC microcontroller Units. It is populated with a PIC16F886 MCU, a MCP2021 LIN transceiver with voltage regulator, four LEDs, two push buttons and a potentiometer. The demo board has several test points to access the I/O pins of the MCU and a generous prototyping area. The MCU can be programmed with the PICkit 2 microcontroller Programmer or the MPLAB ICD 2 using the RJ 11 to 6 pin inline adapter. The assembled 28 Pin LIN demo board comes preprogrammed with a demonstration program.
- Board contains generous proto typing area
- Featured with multiple indicator LEDs and push buttons for convenient applications
Applications
Automotive, Industrial
Contents
One Populated board, Two Bare Boards, Information Sheet.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
No SVHC (25-Jun-2025)
LIN System
-
Populated Board, Bare Boards, Information Sheet
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate