Print Page
Image is for illustrative purposes only. Please refer to product description.
802 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.383 |
| 25+ | CHF 0.326 |
| 100+ | CHF 0.293 |
| 1000+ | CHF 0.285 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL2N3-G
Order Code2448491
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Voltage Max90V
IC Case / PackageTO-92
No. of Pins3Pins
Input Voltage Min5V
Input Voltage Max90V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTO-92
No. of Outputs1Outputs
Output Current20mA
Output Voltage90V
Switching Frequency-
Product Overview
The CL2N3-G is a Supertex CL2 temperature compensated constant current LED Driver IC trimmed to provide a constant current of 20mA, ±10% at an input voltage of 5 to 90V. The device can be used as a two terminal constant current source or constant current sink. A typical application for the CL2 is to drive LEDs with a constant current of 20mA. Multiple CL2s can also be used in parallel to provide higher currents such as 40, 60 or 80mA.
- 0.01% per degree C Typical temperature coefficient
Applications
Industrial, Lighting, Automotive
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
90V
No. of Pins
3Pins
Input Voltage Max
90V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TO-92
Output Current
20mA
Switching Frequency
-
Output Current Max
20mA
IC Case / Package
TO-92
Input Voltage Min
5V
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
90V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability