Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.920 |
25+ | CHF 10.910 |
100+ | CHF 10.900 |
250+ | CHF 10.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoBM83SM1-00TA
Order Code3528677
Technical Datasheet
Bluetooth VersionBluetooth 5.0 + EDR
Supply Voltage Min3.2V
Supply Voltage Max4.2V
Signal Range Max-
Data Rate3Mbps
Bluetooth ClassClass 1, Class 2
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- BM83 Bluetooth® stereo audio module
- Bluetooth 5.0 certified
- HFP 1.7 (HF unit role only), HSP 1.2, A2DP 1.3 (sink only), SPP 1.2, AVRCP 1.6, PBAP 1.2
- Supports Bluetooth classic (BR/EDR) and Bluetooth Low Energy (BLE)
- Supports decoding for AAC, SBC, LDAC (IS2083BM-2L2 only)
- USB, UART and Over-the-Air (OTA) firmware upgrade
- Receive sensitivity of -90dBm (2Mbps EDR), transmit output power of +9.5 dBm (EDR)
- I2S input/output, two digital MICs, two MICs, stereo analogue out, aux-in
- Built-in Flash for firmware updates, built-in and custom voice prompts
- Audio processing customization with GUI tool
Technical Specifications
Bluetooth Version
Bluetooth 5.0 + EDR
Supply Voltage Max
4.2V
Data Rate
3Mbps
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.2V
Signal Range Max
-
Bluetooth Class
Class 1, Class 2
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007889