Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAVR64EA32-I/PT
Order Code4178941
Product RangeAVR EA Family AVR64EA Series Microcontrollers
Technical Datasheet
545 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.200 |
25+ | CHF 1.090 |
100+ | CHF 0.997 |
250+ | CHF 0.917 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAVR64EA32-I/PT
Order Code4178941
Product RangeAVR EA Family AVR64EA Series Microcontrollers
Technical Datasheet
Product RangeAVR EA Family AVR64EA Series Microcontrollers
Device CoreAVR
Operating Frequency Max20MHz
Program Memory Size64KB
No. of Pins32Pins
IC Case / PackageTQFP-EP
No. of I/O's27I/O's
InterfacesI2C, SPI, USART
RAM Memory Size6KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR EA
MCU SeriesAVR64EA
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AVR64EA32-I/PT is a microcontroller of the AVR® EA Family using the AVR® CPU with hardware multiplier running at clock speeds up to 20MHz. It come with 64KB of flash, 6KB of SRAM, and 512bytes of EEPROM. The AVR® EA Family uses the latest technologies from Microchip with a flexible and low-power architecture, including event system, accurate analogue subsystems, and advanced digital peripherals.
- AVR® CPU, running at up to 20MHz, single-cycle I/O register access
- 64KB In-system-programmable flash memory with a true read-while-write operation
- Power-on Reset (POR) circuit, brown-out detector (BOD) with user-programmable levels
- High-precision internal oscillator with selectable frequency up to 20MHz (OSCHF)
- Single pin unified program and debug interface (UPDI)
- Three USARTs with fractional baud rate generator, auto-baud, and start-of-frame detection
- Event system for CPU-independent and predictable inter-peripheral signalling
- Watchdog timer (WDT) with window mode and separate on-chip oscillator
- 32-TQFP package, 1.8 to 5.5V supply voltage
- Temperature rating range from -40°C to +85°C
Technical Specifications
Product Range
AVR EA Family AVR64EA Series Microcontrollers
Operating Frequency Max
20MHz
No. of Pins
32Pins
No. of I/O's
27I/O's
RAM Memory Size
6KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR EA
Qualification
-
Device Core
AVR
Program Memory Size
64KB
IC Case / Package
TQFP-EP
Interfaces
I2C, SPI, USART
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AVR64EA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability