Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.070 |
| 25+ | CHF 0.987 |
| 100+ | CHF 0.887 |
| 490+ | CHF 0.816 |
Product Information
Product Overview
AVR64DD32-I/RXB is an AVR® DD family of microcontroller feature the well-known AVR® CPU, now running at up to 24MHz across the full supply voltage range of 1.8V to 5.5V. The AVR® DD family is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). The family uses the latest core independent peripherals with low-power features and 5V operation for increased noise immunity. The Multi-Voltage I/O system allows safe bi-directional communication with systems running at a different voltage.
- High-performance AVR RISC CPU with hardware multiplier, running up to 24MHz
- External high-frequency oscillator, single cycle I/O access, two-level interrupt controller
- Configurable custom logic (CCL), single pin programming and debugging interface (UPDI)
- 12-bit differential analogue-to-digital converter (ADC), analogue comparator
- Zero-cross detector (ZCD), 10-bit digital-to-analogue converter (DAC) with output buffer
- Timer/counter type A (TCA), timer/counter type B (TCB), timer/counter type D (TCD)
- 64KB flash/8KB SRAM memory
- Power-on reset (POR), brown-out-detection (BOD), voltage level monitor (VLM)
- Cyclic redundancy check (CRC) scan, window watchdog timer with window mode (WWDT)
- 32-pin VQFN package, -40C to +85C temperature range
Technical Specifications
AVR-DD Family AVR64DD Series Microcontrollers
24MHz
32Pins
26I/O's
8KB
12Bit
5.5V
85°C
AVR-DD
-
AVR
64KB
VQFN-EP
I2C, SPI, USART
23Channels
1.8V
-40°C
Surface Mount
AVR64DD
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate