Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.940 |
| 25+ | CHF 2.670 |
| 100+ | CHF 2.430 |
| 360+ | CHF 2.380 |
Product Information
Product Overview
The ATXMEGA32D4-MH is a 8-bit high-performance low-power AVR XMEGA Microcontroller combines 32kB ISP flash memory (4kB boot code section) with read-while-write capabilities, 1kB EEPROM, 4kB SRAM, four-channel event system, a programmable multi-level interrupt controller, 34 general purpose I/O lines, a 16-bit real time counter, four flexible 16-bit timer/counters with compare modes and PWM, two USARTs, 2 Two-Wire Interfaces (TWIs), two Serial Peripheral Interfaces (SPIs), one 12-channel/12-bit A/D converter with optional differential input with programmable gain, two analogue comparators with window mode, a programmable watchdog timer with separate internal oscillator, accurate internal oscillators with PLL and prescaler and programmable brown-out detection. The Program and Debug Interface (PDI), a fast 2-pin interface for programming and debugging, is available.
- Non-volatile program and data memories
- Peripheral features - Four-channel event system, four 16-bit timer/counters
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Five sleep modes
- Programming and debug interfaces
- PDI (Program and Debug Interface)
Applications
Industrial, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATxmega Family ATxmega D Series Microcontrollers
16 bit
32KB
VQFN-EP
I2C, SPI, USART
12Channels
1.6V
-40°C
Surface Mount
AVR
-
AVR
32MHz
44Pins
34I/O's
4KB
12Bit
3.6V
85°C
ATmega32
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate