Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.010 |
25+ | CHF 7.320 |
100+ | CHF 6.640 |
250+ | CHF 6.510 |
Product Information
Product Overview
The ATXMEGA256A3U-MH is a 8-bit low power high performance AVR Microcontroller features 256kB self-programming flash program memory, 8kB boot code section, 16kB SRAM, 4096B EEPROM, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. The device can be used in a wide range of applications, such as building, climate control, hand-held battery applications, power tools. Four internal inputs include internal temperature sensor, DAC output, AVCC voltage divided by 10 and 1.1V bandgap voltage.
- Two analogue to digital converters (ADCs)
- 12-bit Resolution
- Up to two million samples per second - Four inputs can be sampled within 1.5μs
- Differential and single-ended input - Up to 16 single-ended inputs
- Built-in differential gain stage
- Single, continuous and scan conversion options
- Four conversion channels with individual input control and result registers
- Internal and external reference options
- Compare function for accurate monitoring of user defined thresholds
- Optional event triggered conversion for accurate timing
- Optional DMA transfer of conversion results
- Optional interrupt/event on compare result
Applications
Industrial, Motor Drive & Control, Power Management, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Fibre Optics, Medical
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
64Pins
50I/O's
16KB
12Bit
3.6V
85°C
AVR ATxmega
-
No SVHC (21-Jan-2025)
AVR
256KB
QFN
I2C, SPI, UART, USB
16Channels
1.6V
-40°C
Surface Mount
ATxmega A
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ATXMEGA256A3U-MH
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate