Print Page
Image is for illustrative purposes only. Please refer to product description.
788 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.790 |
5+ | CHF 6.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Low power consumption 802.11 b/g/n IoT (Internet of Things) module optimized for low power IoT applications. The module integrates Power Amplifier (PA), Low-Noise Amplifier (LNA), switch, power management. ATWINC15x0-MR210xx1961 - adds enterprise security, customizable SNTP servers, improvements to provisioning, simple roaming, support for multiple regional gain tables and for the ATWINC1510 host MCU file download capability.
- Single-band 2.4GHz b/g/n IoT Network Controller
- 3V to 4.2V operating voltage
- SPI serial host interface
- DHCP, DNS, TCP/IP (IPv4), UDP, HTTP, HTTPS network services
- Chip and u.FL connector
- WPA/WPA2 personal and enterprise, TLS, SSL security protocols supported
- Integrated into Atmel Studio 7
- Integrated 4Mb flash memory for system software
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Internet of Things (IoT)
SVHC
No SVHC (25-Jun-2025)
Module Interface
I2C, SPI, UART
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011