Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.330 |
| 25+ | CHF 1.220 |
| 100+ | CHF 1.180 |
| 250+ | CHF 1.130 |
Product Information
Product Overview
The high-performance, low-power 8bit AVR RISC-based microcontroller combines 8KB ISP flash memory, 512B EEPROM, 512-Byte SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8bit timer/counter with compare modes, one 8bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes, and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20 MHz and operates between 2.7-5.5 volts.
- High performance, low power AVR® 8bit microcontroller
- Advanced RISC Architecture
- Non-volatile program and data memories
- Peripheral features
- Special Microcontroller Features
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATtiny Family ATtiny85 Series Microcontrollers
20MHz
8Pins
6I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
8KB
DIP
I2C, SPI
4Channels
2.7V
-40°C
Through Hole
ATtiny85
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate