Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1604-SSFR
Order Code3630309
Product RangeAVR ATtiny Family ATtiny1604 Series Microcontrollers
Technical Datasheet
6,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | CHF 0.495 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CHF 1,485.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY1604-SSFR
Order Code3630309
Product RangeAVR ATtiny Family ATtiny1604 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny1604 Series Microcontrollers
Device CoreAVR
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins14Pins
IC Case / PackageNSOIC
No. of I/O's12I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny1604
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny1604 Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
14Pins
No. of I/O's
12I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
AVR ATtiny
Qualification
-
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
NSOIC
Interfaces
I2C, SPI, USART
ADC Channels
10Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny1604
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001