Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 52.910 |
Product Information
Product Overview
ATSTK600-SC13 is a generic STK600 socket card for devices in TSSOP44 package supplements the Atmel STK600 Starter Kit. The Socket card requires a Routing card and a STK600 motherboard to support the selected device. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system. Socket cards route each pin from the IC socket to separate pins on the spring loaded connectors on the bottom side, facing the routing card. The system consists of a generic socket card, on which the AVR device is inserted and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device.
- Generic STK600 socket card for devices in TSSOP44 package
- Low cost solution to support upcoming devices as the socket is the cost driving factor
- Supports for devices like ATmega16HVB, ATmega32HVB MCU's
- Require routing card and a STK600 motherboard to support the selected device
Applications
Automation & Process Control, Automotive, Building Automation, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Socket Card
-
STK600 Starter Kit and Development System
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate