Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.570 |
Product Information
Product Overview
ATSTK600-RC47 is a Routing card for 64 pin AVR UC3 L3U series in TQFP socket supplements the STK600 Starter Kit. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system which routes the signals from the device to the appropriate hardware. The routing cards sit between the generic socket card and the STK600. The routing system is purely passive. No electronic components route the signals. So all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour. The routing card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing card has one pair of electric pads underneath to mate with the STK600 spring loaded connector and in addition with one pair of pads on top where the socket card connector connects.
- Routing card for 64 pin AVR UC3 L3U series in TQFP socket
- Low cost solution
- Supplements STK600
- Require socket card and a STK600 motherboard to support the selected device
Technical Specifications
Microchip
-
-
Routing Card PCB Assembly
No SVHC (25-Jun-2025)
AVR
-
STK600 Starter Kit and Development System
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate