Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.970 |
| 5+ | CHF 10.960 |
Product Information
Product Overview
ATSTK600-RC14 is a Routing card for 64 pin XMEGA in TQFP socket supplements the Atmel STK6000 Starter Kit. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system which routes the signals from the device to the appropriate hardware. The routing cards sit between the generic socket card and the STK600. The routing system is purely passive. No electronic components route the signals. So all I/O pins are directly accessible on the connectors with no altering of the electrical behaviour. The routing card design provides a low cost solution to support upcoming devices as the socket is the cost driving factor. The routing card has one pair of electric pads underneath to mate with the STK600 spring loaded connector and in addition with one pair of pads on top where the socket card connector connects.
- Routing card for 64 pin XMEGA in TQFP socket
- Low cost solution
- Supplements STK600
- Supports for devices like ATxmega256A3B, 128A3/D3, 192A3/D3, 256A3/D3, 64A3/D3 series of MCU's
- Require socket card and a STK600 motherboard to support the selected device
Applications
Automation & Process Control, Automotive, Building Automation, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Motor Drive & Control, Sensing & Instrumentation
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Router and Socket Card
-
AVR XMEGA in TQFP Socket
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate