Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.210 |
25+ | CHF 2.010 |
100+ | CHF 1.820 |
250+ | CHF 1.780 |
Product Information
Product Overview
The ATSAMD20E16A-AU is a SMART SAMD20 series 32-bit Low-power Microcontroller based on the high-performance ARM Cortex-M0+ RISC processor. It operates at a maximum speed of 48MHz and features 64kB of flash memory and 8kB of SRAM. Peripherals include four serial communication modules (SERCOM) configurable as UART/USART, six 16-bit timers/counters, 32-bit real time clock and calendar, 10 PWM channels, one 10-channel 12-bit ADC, one 10-bit DAC and support for up to 60 touch channels. The device operates from 1.62 to 3.63V. SAMD20 microcontrollers are ideally suited for use in mobile devices due to their low current consumption. Sensor fusion processing is a key area where these devices can be used to differentiate products and with extensive range of sensor partners it is easy to add real-time motion processing to enrich the user experience.
- ARM Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Power-on reset (POR) and brown-out detection (BOD)
- Internal and external clock options with 48MHz Digital frequency locked loop (DFLL48M)
- External interrupt controller (EIC)
- 16 External interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
- 8-channel Event system
- 32-bit Real-time counter (RTC) with clock/calendar function
- Watchdog timer (WDT)
- CRC-32 generator
- Two analog comparators with window compare function
- Easy pin migration to SAMD20G and SAMD20J devices
Applications
Automotive, Lighting, Consumer Electronics, Safety
Technical Specifications
SAM 32 Family SAM D20 Series Microcontrollers
32 bit
64KB
TQFP
I2C, SPI, UART, USART
10Channels
1.62V
-40°C
Surface Mount
SAM D2X
MSL 3 - 168 hours
ARM Cortex-M0+
48MHz
32Pins
26I/O's
8KB
12Bit
3.63V
85°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate