Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 153.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 153.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATSAM4L8-XSTK
Order Code3629026
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM4L
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberATSAM4L8
Kit ContentsSAM4L8 Xplained Pro Eval Kit, IO1/OLED1/PROTO1/SLCD1 Xplained Pro Extension kits, Cable/Adapter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ATSAM4L8-XSTK is a SAM4L8 Xplained Pro starter kit ideal for evaluation and prototyping with the SAM4L8 Cortex®-M4 processor-based microcontroller. The SAM4L8 Xplained Pro board is available as an evaluation kit or starter kit. Extension boards can also be individually purchased.
- SAM4L8CA microcontroller
- One mechanical reset button, one mechanical user pushbutton, one QTouch button
- One yellow user LED
- USB interface, host and device function (shared physical interface)
- 32.768kHz crystal, 12MHz crystal
- 4 Xplained Pro extension headers
- One custom extension header for segment LCD displays
- LDO/Buck regulator mode selection, LCD cluster power configuration option
- Embedded debugger
- USB powered
Contents
SAM4L8 Xplained Pro evaluation Kit, IO1 Xplained Pro extension kit, OLED1 Xplained Pro extension kit, PROTO1 Xplained Pro extension kit, SLCD1 Xplained Pro extension kit, 2 x Micro-USB cables, 1 x Micro-USB-B to USB-A female adapter.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM4L
Core Sub-Architecture
Cortex-M4
Kit Contents
SAM4L8 Xplained Pro Eval Kit, IO1/OLED1/PROTO1/SLCD1 Xplained Pro Extension kits, Cable/Adapter
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAM4L8
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001