Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.130 |
| 25+ | CHF 2.860 |
| 100+ | CHF 2.820 |
| 250+ | CHF 2.760 |
Product Information
Product Overview
The ATMEGA32U2-AU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1MIPS per MHz allowing the system designed to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture
- 125 powerful instructions
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- Non-volatile program and data memories
- True read-while-write operation
- Programming lock for software security
- USB 2.0 full-speed device module with interrupt on transfer completion
- 4 programmable endpoints
- Serial peripheral interface (SPI)
Technical Specifications
AVR ATmega Family ATmega32 Series Microcontrollers
16MHz
32Pins
22I/O's
1KB
-
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
megaAVR
32KB
TQFP
I2C, SPI, UART, USART
-
2.7V
-40°C
Surface Mount
ATmega32
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate