Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 90.840 |
Product Information
Product Overview
ATMEGA256RFR2-XPRO evaluation kit is ideal for evaluation and prototyping with ATmega256RFR2 MCU. Supported by Atmel Studio integrated development platform, the kit provides easy access to the features of the ATmega256RFR2 and explains how to integrate the device in a customer design. ATmega256RFR2 is a low power CMOS 8bit MCU based on the AVR enhanced RISC architecture combined with a high data rate transceiver for the 2.4GHz ISM band. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The radio transceiver provides high data rates from 250Kb/s up to 2Mb/s, frame handling, outstanding receiver sensitivity and high transmit output power enabling a very robust wireless communication. The Xplained Pro MCU series evaluation kits include an on board Embedded Debugger, and no external tools are necessary to program or debug the ATmega256RFR2.
- ATmega256RFR2 microcontroller
- One mechanical reset button
- One mechanical user pushbutton (wake up, boot loader entry or general purpose)
- One user yellow LED
- 32.768KHz crystal and 16MHz crystal
- 5 Xplained Pro extension headers (2 headers are duplicates)
- Antenna diversity includes ceramic RF antenna and SMA connector for external antenna
- Temperature sensor
- Embedded debugger
- USB powered
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
ATmega
AVR RISC
Eval Board ATMEGA256RFR2, RCB256RFR2 Radio Controller, RCB Sensor Terminal, Key Remote Control Board
No SVHC (21-Jan-2025)
8bit
ATmega
ATmega256RFR2
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate