Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.870 |
| 25+ | CHF 1.720 |
| 100+ | CHF 1.540 |
Product Information
Product Overview
The ATMEGA168PA-MUR is a 8-bit picoPower AVR RISC-based Microcontroller combines 16kb ISP flash memory with read-while-write capabilities, 512B EEPROM, 1KB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, 6-channel 10-bit A/D converter (8-channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Power-on reset and programmable brown-out detection
- Internal calibrated oscillator
- External and internal interrupt sources
- High performance, low power
- Advanced RISC architecture - Fully static operation
- High endurance non-volatile memory segments - 256/512/512/1kB EEPROM
Technical Specifications
AVR ATmega Family ATmega16X Series Microcontrollers
20MHz
32Pins
23I/O's
1KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
16KB
VQFN
I2C, SPI, USART
8Channels
1.8V
-40°C
Surface Mount
ATmega16X
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for ATMEGA168PA-MUR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate