Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.290 |
25+ | CHF 5.850 |
100+ | CHF 5.470 |
250+ | CHF 5.460 |
Product Information
Product Overview
The ATMEGA1284P-AU is a low power CMOS 8bit microcontroller based on AVR enhanced RISC architecture in 44 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. The ATMEGA1284P-AU has internal calibrated RC oscillator, on-chip analogue comparator, programmable watchdog timer with separate on-chip oscillator, two 8bit timer/counter with separate pre-scaler and compare mode, two 16bit timer/counter with separate pre-scaler, real time counter with separate oscillator and six PWM channels.
- Up to 20MIPS throughput at 20MHz
- 128KB of in-system self programmable flash program memory
- 4KB EEPROM and 16KB internal SRAM memory
- Qtouch library support
- JTAG (IEEE std 1149.1 compliant) interface
- 8 channel, 10bit A/D converter
- Operating voltage range from 1.8V to 5.5V
- 32 programmable I/O lines
- Two programmable serial USART, two wire serial and SPI interfaces
- Operating temperature range from -40°C to 85°C
Technical Specifications
AVR ATmega Family ATmega1284P Series Microcontrollers
20MHz
44Pins
32I/O's
16KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (21-Jan-2025)
AVR
128KB
TQFP
I2C, SPI, USART
8Channels
1.8V
-40°C
Surface Mount
ATmega128
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate