Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.430 |
| 25+ | CHF 10.490 |
| 100+ | CHF 9.490 |
| 250+ | CHF 9.300 |
Product Information
Product Overview
The ATMEGA1280V-8AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 128kB ISP flash memory, 8kB SRAM, 4kB EEPROM, 86 general purpose I/O lines, 32 general purpose working registers, real time counter, six flexible timers/counters with compare modes, PWM, 4 USARTs, byte oriented 2-wire serial interface, 16-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves a throughput of 16MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves a throughput approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the high-density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- JTAG (IEEE® std. 1149.1 compliant) Interface
- QTouch® library support
- 135 powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- Real-time counter with separate oscillator
- Output compare modulator
- Serial peripheral interface (SPI)
- Byte oriented 2-wire serial interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
Technical Specifications
AVR ATmega Family ATmega1280V Series Microcontrollers
8MHz
100Pins
86I/O's
8KB
10Bit
5.5V
85°C
AVR ATmega
-
No SVHC (25-Jun-2025)
AVR
128KB
TQFP
I2C, SPI, UART
16Channels
1.8V
-40°C
Surface Mount
ATmega256X
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate