Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.580 |
25+ | CHF 3.260 |
100+ | CHF 3.220 |
250+ | CHF 3.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF750CL-15XU
Order Code2991772
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells10Macrocells
No.of User I/Os10I/O's
IC Case / PackageTSSOP
No. of Pins24Pins
Speed Grade15
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
10I/O's
No. of Pins
24Pins
Process Technology
CMOS
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Macrocells
10Macrocells
IC Case / Package
TSSOP
Speed Grade
15
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability