Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.670 |
25+ | CHF 5.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF750C-10PU
Order Code3580674
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells10Macrocells
No.of User I/Os10I/O's
IC Case / PackageDIP
No. of Pins24Pins
Speed Grade10
Process TechnologyCMOS
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
10I/O's
No. of Pins
24Pins
Process Technology
CMOS
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
10Macrocells
IC Case / Package
DIP
Speed Grade
10
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003484
Product traceability