Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 658.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 658.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G10-EK2
Order Code3628463
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAM9X
Core ArchitectureARM
Core Sub-Architecture-
Silicon Core NumberAT91SAM9G10
Kit ContentsEval Board AT91SAM9G10-EK, USB/RS232/RJ45 Crossed Ethernet Cable, Power Supply w/ US/EU Plug Adapter
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AT91SAM9G10-EK2 is a evaluation kit lets designers quickly evaluate and develop code for applications running on the SAM9G10.
- 64Mbytes of SDRAM memory, 256Mbytes of NAND Flash memory
- 1 x USB device port interface, 2 x USB host port interfaces
- 1 x DBGU serial communication port
- 1 x JTAG/ICE debug interface
- 1 x Ethernet 100-base TX with three status LEDs
- 1 x AT73C213 Audio DAC
- 3.5" 1/4 VGA TFT LCD Module with TouchScreen and backlight
- 1 x power LED and two general-purpose LEDs, 4 x user input pushbuttons
- 1 x wakeup input pushbutton, 1 x reset pushbutton, 1 x dataflash SD/MMC card slot
- 2 x expansion footprint connectors, 1 x lithium coin cell battery retainer for 12mm cell size
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAM9X
Core Sub-Architecture
-
Kit Contents
Eval Board AT91SAM9G10-EK, USB/RS232/RJ45 Crossed Ethernet Cable, Power Supply w/ US/EU Plug Adapter
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
AT91SAM9G10
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001