Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.180 |
| 25+ | CHF 4.750 |
| 100+ | CHF 4.300 |
| 250+ | CHF 4.220 |
Product Information
Product Overview
The AT90CAN32-16AU is a 8-bit low-power CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the AT90CAN32/64/128 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. All 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, SPI/CAN ports and interrupt system to continue functioning. The power-down mode saves the register contents but freezes the oscillator, disabling all other chip functions until the next interrupt or hardware reset.
- High-performance, low-power
- Advanced RISC architecture
- Non volatile program and data memories
- Optional boot code section with independent lock bits
- Programmable watchdog timer with on-chip oscillator
- 8-bit Synchronous timer/counter-0
- 8-bit Asynchronous timer/counter-2
- 8-bit Asynchronous timer/counter-2
- 8-channel, 10-bit SAR ADC
- Power-on reset and programmable brown-out detection
Applications
Computers & Computer Peripherals, Automotive, Communications & Networking, Motor Drive & Control, Lighting
Technical Specifications
AVR Family AT90CAN Series Microcontrollers
16MHz
64Pins
53I/O's
2KB
10Bit
5.5V
85°C
8051
-
No SVHC (25-Jun-2025)
AVR
32KB
TQFP
CAN, I2C, SPI, UART, USART
8Channels
2.7V
-40°C
Surface Mount
AT90CAN
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate