Need more?
Quantity | Price (ex VAT) |
---|---|
1500+ | CHF 9.180 |
Product Information
Product Overview
AT32UC3C2512C-A2UR is a high performance, low power 32-bit AVR® microcontroller. It is a complete system-on-chip microcontroller based on the AVR32UC RISC processor. The AT32UC3C incorporates on-chip Flash and SRAM memories for secure and fast access. For applications requiring additional memory, an external memory interface is provided on AT32UC3C0 derivatives. The Inter-IC Sound Controller (I2SC) provides a 5-bit wide, bidirectional, synchronous, digital audio link with off-chip audio devices. The controller is compliant with the I2S bus specification. AT32UC3C integrates a class 2+ Nexus 2.0 On-Chip Debug (OCD) System, with non-intrusive real-time trace, full-speed read/write memory access in addition to basic runtime control. The Nanotrace interface enables trace feature for aWire- or JTAG-based debuggers. The Peripheral Event Controller (PEVC) allows to redirect events from one peripheral or from input pins to another peripheral.
- Compact single-cycle RISC instruction set including DSP instruction set
- Read-modify-write instructions and atomic bit manipulation
- Internal high-speed SRAM, single-cycle access at full speed
- Interrupt controller, autovectored low latency interrupt service with programmable priority
- Asynchronous timer (AST) with real-time clock capability, counter or calendar mode supported
- Frequency meter (FREQM) for accurate measuring of clock frequency
- Two-wire interfaces (TWI), 400kbit/s I2 C-compatible
- QTouch® library support, on-chip non-intrusive debug system
- 64-pin TQFP package
- Temperature range from -40°C to +85°C
Technical Specifications
AT32 Family AT32UC3C Series Microcontrollers
32 bit
512KB
TQFP
CAN, ENET, I2C, I2S, SPI, UART, USB
11Channels
3V
-40°C
Surface Mount
AT32UC3C
No SVHC (25-Jun-2025)
AVR32
66MHz
64Pins
45I/O's
64KB
12Bit
3.6V
85°C
AT32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate