Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC256-70SU
Order Code2839779
Product Range256Kbit Parallel EEPROM
Your Part Number
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC256-70SU
Order Code2839779
Product Range256Kbit Parallel EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesParallel
Clock Frequency Max5MHz
IC Case / PackageWSOIC
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit Parallel EEPROM
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Memory Density
256Kbit
Interfaces
Parallel
IC Case / Package
WSOIC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
32K x 8bit
Clock Frequency Max
5MHz
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit Parallel EEPROM
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003541