Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00867
Order Code3643316
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP16411
Kit Application TypePower Management
Application Sub TypeSynchronous Boost Converter
Kit ContentsEval Board MCP16411
Product Range-
Automotive Qualification Standard-
Product Overview
ADM00867 is a MCP16411 low voltage boost converter evaluation board. MCP1641X is a compact, high-efficiency, fixed frequency, low-voltage, synchronous step-up DC-DC converter with battery monitoring. It provides an easy-to-use power supply solution for applications over a wide range of inputs: single-cell, two-cell, alkaline/NiMH batteries or single-cell Li-Ion/Li-Polymer batteries can be used. With the 1A Typical Peak Input Current Limit, MCP1641X can provide over 200mA output current in 3.3V applications with input over 1.5V.
- Input voltage range from 0.8V (after start-up) to 5.25V
- Typical 3.3V output voltage
- Output current of 200mA at 3.3V VOUT with 1.5V VIN
- Enable state is selectable by using the ENABLE switch
- Automatic PFM/PWM operation
- Undervoltage lockout (UVLO) is selectable by using the UVLO START-UP switch
- Power good indicator LED, low battery output indicator LED
- Internal synchronous rectifier, internal compensation, inrush current limiting & internal soft start
- Shutdown current of 2.3μA typically
- Low noise anti-ringing control, Thermal shutdown
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Eval Board MCP16411
Automotive Qualification Standard
-
Silicon Core Number
MCP16411
Application Sub Type
Synchronous Boost Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097976