Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00675
Order Code2764489
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMTD6501C
Silicon Family Name-
For Use WithADM00532 BLDC Sensorless Fan Controller Demo Board
Kit ContentsDaughter Board MTD6501C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ADM00675 from Microchip is a MTD6501C 12V 3-phase BLDC sensorless fan controller daughter board. This is a small board with the minimum components that are necessary to operate with the MTD6501C device but it is designed to be used with the ADM00532 motherboard provided by the ADM00575 kit.
- 3-phase BLDC sensorless fan connector
- MTD6501C pin access connector
Applications
Motor Drive & Control
Contents
3x ADM00675 (MTD6501G daughter board).
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Daughter Board MTD6501C
SVHC
No SVHC (15-Jan-2018)
Core Architecture
-
Silicon Core Number
MTD6501C
For Use With
ADM00532 BLDC Sensorless Fan Controller Demo Board
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025