Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 180.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 180.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00667
Order Code2500451
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP39F511
Kit Application TypePower Management
Application Sub TypePower Monitor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDemo Board MCP39F511, AC Line Cable, IEC-Female AC Load Cable, Mini-USB Cable, Information Sheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MCP39F511
Application Sub Type
Power Monitor
Core Sub-Architecture
-
Kit Contents
Demo Board MCP39F511, AC Line Cable, IEC-Female AC Load Cable, Mini-USB Cable, Information Sheet
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.041447