Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 77.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 77.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC320007
Order Code3381888
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberILI9488
Silicon Family Name-
For Use WithMicrochip Xplained Pro Evaluation Platform & Curiosity Family of Development Boards
Kit ContentsmaXTouch Curiosity Pro Board w/4.3" Display Module, 50-Way Flexible Flat Cable, 20-Way Ribbon Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- maXTouch® Curiosity Pro extension board to Curiosity MCU kit family and Xplained Pro platform
- 3.5inch display module
- ILI9488 LCD driver, 320x480 resolution, 30ms maximum response time
- White backlight, 3 and 4-wire SPI interface
- Parallel interface (up to 18bit), parallel RGB interface
- Projected capacitive multi touch controller
- maXTouch™ capacitive touch screen controller
- Supports up to 4 touches
- Xplained Pro hardware identification system
Contents
One 3.5 inch display module, One 50-way flexible flat cable (FFC), One 20-way ribbon cable (also known as multi-wire planar cable).
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
maXTouch Curiosity Pro Board w/4.3" Display Module, 50-Way Flexible Flat Cable, 20-Way Ribbon Cable
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
ILI9488
For Use With
Microchip Xplained Pro Evaluation Platform & Curiosity Family of Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443