Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 56.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 56.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC244045
Order Code2126085
Technical Datasheet
IC Product Type0
Silicon Family NamePIC10F3xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC10
Kit Contents-
FeaturesProcessor Extension Pak for Debug with PIC10F320 / 322 Family MCUs
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AC244045 is a PIC10F322-ICE processor extension pak, This Processor Extension Pak is designed for those who wish to debug with the PIC10(L)F320/322 family of microcontrollers in circuit. The processor extension pak provides debug capabilities while freeing up I/O pins.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
IC Product Type
0
Core Architecture
PIC
Kit Contents
-
Product Range
-
Silicon Family Name
PIC10F3xx
Core Sub-Architecture
PIC10
Features
Processor Extension Pak for Debug with PIC10F320 / 322 Family MCUs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.385553