Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC243006-1
Order Code2218506
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC24, dsPIC33, PIC32
Silicon Core NumberSST38VF6401, SST39VF1601C
Silicon Family NamePICtail
For Use WithExplorer 16 Development Boards
Kit Contents2 x Parallel Flash PICtail Plus Daughter Boards with SST38VF6401 & SST39VF1601C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AC243006-1 is a parallel SuperFlash kit. This kit has two parallel flash PICtail Plus daughter boards. Each board has a parallel flash device soldered on it. The parallel flash devices included are SST38VF6401 and SST39VF1601C. The parallel flash PICtail Plus daughter board is an evaluation board designed to interface with the PICtail Plus connector found on the Explorer 16 development board.
- 16 pin header provides easy access to parallel flash data pins for probing and evaluation
- 32 pin right angled header provides easy access to parallel flash address and control pins
- 2 pin header provides flexibility to use either on board power or external power supply
- Plugs into PICtail Plus connector of Explorer 16 development board
- Follows the published recommended usage including decoupling capacitors
Applications
Consumer Electronics, Industrial, Automotive
Contents
Two parallel flash PICtailTM Plus daughter boards.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC24, dsPIC33, PIC32
Silicon Family Name
PICtail
Kit Contents
2 x Parallel Flash PICtail Plus Daughter Boards with SST38VF6401 & SST39VF1601C
SVHC
No SVHC (21-Jan-2025)
Core Architecture
PIC
Silicon Core Number
SST38VF6401, SST39VF1601C
For Use With
Explorer 16 Development Boards
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1