Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 33.180 |
Product Information
Product Overview
AC164114 is a PIC18F1xK50 Programming Adapter designed to prevent damage to the USB PIC Microcontroller during programming. It limits voltage at the VPP pin to 8.5V, and also prevents the voltage applied to D+/D- from exceeding 3.6V when Vdd to PIC18F1xK50 is greater than 3.6V. In addition, it automatically protects USB data connections during the program/erase cycle thus, the USB cable does not need to be unplugged from the USB host during these operations.
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Programming Adapter
Designed to Prevent Damage to the USB PIC Microcontroller During Programming
No SVHC (25-Jun-2025)
PIC Microcontrollers
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate