Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93AA56BT-I/OT
Order Code1331423
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
1,596 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.261 |
25+ | CHF 0.243 |
100+ | CHF 0.240 |
3000+ | CHF 0.237 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA56BT-I/OT
Order Code1331423
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Configuration128K x 16bit
InterfacesMicrowire
Clock Frequency Max1MHz
IC Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
2Kbit
Interfaces
Microwire
IC Case / Package
SOT-23
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
128K x 16bit
Clock Frequency Max
1MHz
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability