Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.280 |
25+ | CHF 2.200 |
100+ | CHF 2.070 |
250+ | CHF 2.030 |
Product Information
Product Overview
The 23A1024-I/SN is a 1MB serial Static Random Access Memory (SRAM) accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Additionally, SDI (serial dual interface) and SQI (serial quad interface) is supported if your application needs faster data rates. This device also supports unlimited reads and writes to the memory array.
- SPI-compatible bus interface
- Low-power CMOS technology
- Unlimited read and write cycles
- Zero write time
- Byte, page and sequential mode for reads and writes
- High reliability
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Synchronous SRAM
128K x 8bit
8Pins
2.2V
20MHz
-40°C
-
No SVHC (25-Jun-2025)
1Mbit
SOIC
1.7V
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate