Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-8523-C3-TA-QC-020
Order Code2358523
Technical Datasheet
585 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.060 |
10+ | CHF 5.550 |
25+ | CHF 5.040 |
50+ | CHF 4.670 |
100+ | CHF 4.430 |
250+ | CHF 4.290 |
500+ | CHF 4.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-8523-C3-TA-QC-020
Order Code2358523
Technical Datasheet
Date FormatDay; Date; Month; Year; Century
Clock Format24Hr
Clock IC TypeRTC
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Clock IC Case StyleSON
No. of Pins10Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RV-8523-C3-TA-QC-020 is a Real Time Clock Module with I²C-bus. Designed to achieve an ultra-low power consumption of typically 130nA at VDD 3.0V in time-keeping mode. The calendar function tracks year, month, date and day-of-the-week with built-in century and leap-year flags. The clock function tracks minute and second in 24-hour format. Programmable alarm setting, dual timer functions and integrated switch-over circuitry to backup supply voltage increase flexibility.
- Ultra low power consumption
- Xtal Integrated solution
- Frequency-offset trimming register
- Backup supply switchover circuitry
- Very tight frequency tolerance
- Programmable clock-output
- Programmable alarm, timer and interrupt functions
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Date Format
Day; Date; Month; Year; Century
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
24Hr
Supply Voltage Min
1.2V
Clock IC Case Style
SON
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001