Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.910 |
| 10+ | CHF 5.360 |
| 25+ | CHF 4.950 |
| 50+ | CHF 4.650 |
| 100+ | CHF 4.450 |
| 250+ | CHF 4.350 |
| 500+ | CHF 4.090 |
Product Information
Product Overview
The RV-3029-C2 OPTION B is a Real Time Clock Module with I²C-bus. This RTC has an I²C bus (2-wire serial-interface) and offers temperature compensated time. The STC-smart temperature compensation is calibrated in the factory and leads to a very high time-accuracy of ± 6ppm. Beside standard RTC functions, it includes a Backup-Battery Input with internal switchover function, a programmable Trickle-charge circuitry, an integrated temperature sensor with digital-output and offers 8 Bytes RAM and 2bytes EEPROM for customers application.
- Extremely accurate RTC module with embedded Xtal
- Temperature compensation
Applications
Clock & Timing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
YYYY:MM:DD:Hr:Min:Secs
RTC
5.5V
10Pins
-40°C
-
-
12Hr / 24Hr
1.3V
SON
I2C
85°C
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate