Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTPK37-K
Order Code357984
Product RangeMH - MHDTPK
Also Known AsDTPK37-K, 6560-0145-04
Technical Datasheet
131 In Stock
200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.360 |
10+ | CHF 3.630 |
100+ | CHF 2.800 |
250+ | CHF 2.480 |
500+ | CHF 2.360 |
1000+ | CHF 2.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTPK37-K
Order Code357984
Product RangeMH - MHDTPK
Also Known AsDTPK37-K, 6560-0145-04
Technical Datasheet
Product RangeMH - MHDTPK
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTPK37-K is a 37-way metalized plastic D-sub Hood, MHDTPK series, made of UL recognized ABS with nickel over copper finish. Accepts cable up to 13mm outer diameter, top cable entry. Suitable for any D-sub connector. Strain relief inserts ensure a secure termination.
- Kitted size
- Re-openable
- Recyclable
- UNC 4-40 (Standard) Thumbscrews
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MH - MHDTPK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Alternatives for MHDTPK37-K
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034