Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45PPK25-K
Order Code358125
Product RangeMHD45PPK
Also Known AsD45PPK25-K, 6560-0107-13
Technical Datasheet
15 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.630 |
10+ | CHF 2.190 |
100+ | CHF 1.680 |
250+ | CHF 1.490 |
500+ | CHF 1.420 |
1000+ | CHF 1.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45PPK25-K
Order Code358125
Product RangeMHD45PPK
Also Known AsD45PPK25-K, 6560-0107-13
Technical Datasheet
Product RangeMHD45PPK
D Sub Shell SizeDB
Cable Exit Angle45°
Connector Body MaterialPlastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHD45PPK25-K is a 25-way metalized plastic D-sub Hood, MHD45PPK-series, made of UL recognized ABS plastic with nickel over copper finish. Accepts cable up to 13mm outer diameter, side cable entry. Strain relief inserts ensures secured termination.
- Kitted size
- Re-openable
- UNC 4-40 (Standard) Thumbscrews
- Suitable for any common D sub connector
- -55 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHD45PPK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Plastic Body
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024