Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45PK37-K
Order Code357704
Also Known AsD45PK37-K, 6560-0146-14
Technical Datasheet
77 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.480 |
10+ | CHF 3.740 |
100+ | CHF 2.870 |
250+ | CHF 2.530 |
500+ | CHF 2.410 |
1000+ | CHF 2.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45PK37-K
Order Code357704
Also Known AsD45PK37-K, 6560-0146-14
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle45°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHD45PK37-K is a 37-way Backshell Kit made up of nickel-plated ABS polylac plastic.
Applications
Industrial
Contents
2x Backshell halves, 2x 4-40 Thumbscrews, 2x Housing screws and 2x Nuts, Set of compression inserts.
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03