Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.230 |
10+ | CHF 18.390 |
25+ | CHF 16.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No856
Order Code2945180
Technical Datasheet
ESD Brush Type-
Bristle MaterialHorse Hair
Handle TypeRound Handle
Handle MaterialStainless Steel
Overall Length4.5"
Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A double ended, inexpensive cleaning brush. Made of short natural horse hair bristles and a cad plated steel handle it is ideal for heavy duty scrubbing. One end is chiseled to clean hard to reach and tight corners and the other is straight for precision cleaning and coating.
- Stiff cad plated steel handle
- Secured natural horse hair bristles eliminating bristle loss and contamination
- One end chiseled brush
- 4.5" handle
- 1/4" / 3/16" trim lengths
- 1/4" x 5/16" brush face
Technical Specifications
ESD Brush Type
-
Handle Type
Round Handle
Overall Length
4.5"
Product Range
-
Bristle Material
Horse Hair
Handle Material
Stainless Steel
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05