Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.040 |
20+ | CHF 6.400 |
50+ | CHF 5.870 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 7.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No855-5
Order Code2945175
Technical Datasheet
ESD Brush Type-
Bristle MaterialHorse Hair
Handle TypeRound Handle
Handle MaterialTin
Overall Length5.25"
Width0.38"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A small, inexpensive high precision general cleaning brush with natural horse hair bristles and a sturdy tin handle. Soft durable bristle brush that works well for dusting, cleaning with fluids and general cleanup. Brushes are tested for bristle resistance for the most rigorous tasks.
- Sturdy tin handle
- Secured natural horse hair bristles eliminating bristle loss and contamination
- Soft bristles
- 6” handle
- 3/4" trim length
- 1/4" x 3/8" brush face
Technical Specifications
ESD Brush Type
-
Handle Type
Round Handle
Overall Length
5.25"
Product Range
-
Bristle Material
Horse Hair
Handle Material
Tin
Width
0.38"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05