Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No813-50
Order Code2945186
Product Range813
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.030 |
10+ | CHF 27.300 |
25+ | CHF 25.030 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CHF 30.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No813-50
Order Code2945186
Product Range813
Technical Datasheet
Tip MaterialUrethane Foam
Swab Tip Size-
Handle Length6"
Handle MaterialWood
Product Range813
SVHCNo SVHC (21-Jan-2025)
Product Overview
A durable precision cleaning applicator, shred resistant made from 100% urethane foam head with 100PPI porosity. Bonded securely to a 6” birch shaft providing extra strength when additional pressure needs to be applied. Available in packs of 10, 50, 250 and 1000.
- Pharmaceutical grade purified cotton
- General cleaning swab
- Used in electronic assembly and medical device manufacturing
- Removing contamination in static sensitive environments
- Ideal for applying adhesives or other solvents
- Lint and residue free
- Can be used with IPA and DI water or dry
- Soft and non-abrasive
Technical Specifications
Tip Material
Urethane Foam
Handle Length
6"
Product Range
813
Swab Tip Size
-
Handle Material
Wood
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 813-50
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56012290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05