Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No812-250
Order Code2803496
Product Range812
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 113.840 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CHF 113.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No812-250
Order Code2803496
Product Range812
Technical Datasheet
Tip MaterialCotton
Swab Tip Size12.7mm
Handle Length139.7mm
Handle MaterialWood
Product Range812
SVHCNo SVHC (21-Jan-2025)
Product Overview
A highly absorbent precision cleaning applicator. Shred resistant, 100% urethane foam heads with 100 PPI porosity over extra absorbent U.S.B. pharmaceutical grade purified cotton. Bonded securely to a 6" birch shaft providing extra strength when additional pressure needs to be applied. Available in packs of 10, 50, 250, 1000.
- Critical-environment cleaning swab
- Foam-over-cotton head
- Wood handle
- Soft and non-abrasive
Technical Specifications
Tip Material
Cotton
Handle Length
139.7mm
Product Range
812
Swab Tip Size
12.7mm
Handle Material
Wood
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:30059010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14