Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No586
Order Code2889743
Technical Datasheet
Board TypePlain Copper Board
Board MaterialEpoxy Fibreglass
Hole Diameter-
External Height101mm
External Width152mm
Board Thickness0.8mm
SVHCTo Be Advised
Alternatives for 586
5 Products Found
Product Overview
The 500 Series Copper Clad Boards are made of a laminate consisting of continuous woven glass cloth impregnated with epoxy resin. The boards are made of FR4 which is a flame retardant version of G-10 material.
- Complies with UL (file number E214381) and IPC-4101C/21
- DICY (dicyandiamide) cured system
- Easy to cut with no specialized equipment required
- UV blocking
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
152mm
SVHC
To Be Advised
Board Material
Epoxy Fibreglass
External Height
101mm
Board Thickness
0.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032