Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No521
Order Code2889763
Technical Datasheet
Board TypePlain Copper Board
Board MaterialEpoxy Fibreglass
Hole Diameter-
External Height304mm
External Width304mm
Board Thickness1.6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 500 Series Copper Clad Boards are made of a laminate consisting of continuous woven glass cloth impregnated with epoxy resin. The boards are made of FR4 which is a flame retardant version of G-10 material.
- Complies with UL (file number E214381) and IPC-4101C/21
- DICY (dicyandiamide) cured system
- Easy to cut with no specialized equipment required
- UV blocking
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
304mm
SVHC
No SVHC (21-Jan-2025)
Board Material
Epoxy Fibreglass
External Height
304mm
Board Thickness
1.6mm
Technical Docs (3)
Alternatives for 521
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74102100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.312