Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 53.300 |
5+ | CHF 49.300 |
10+ | CHF 45.300 |
25+ | CHF 41.930 |
50+ | CHF 40.450 |
100+ | CHF 38.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 53.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoMWN911A415
Order Code2442807
Technical Datasheet
In Line Connector AM12
Connector TypeAdaptor
Connector Type AM12
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderReceptacle
Convert From Positions8Ways
Convert To GenderReceptacle
Convert To Positions8Ways
Product Overview
The MWN911A415 is a 8P8C Cat6A angled Panel Feed-through Adapter with M12 X-coded to RJ45 for control cabinets. It is suitable for 10 GBit per IEEE802.3an applications.
- Solid refined zinc die-cast housing
- IP20/IP67 Protection
- 100MΩ Insulation resistance (minimum)
- 60V Voltage rating
- 0.5A Current
- -25 to 85°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
In Line Connector A
M12
Connector Type A
M12
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Connector Type
Adaptor
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0259