Print Page
Image is for illustrative purposes only. Please refer to product description.
508 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
5000+ | CHF 0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
CHF 715.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoASM01W0164-1G16
Order Code2818911
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size AWG Min26AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Wire Connection MethodClamp
Rated Current13A
Rated Voltage-
Block OrientationSurface Mount Vertical
Product Range-
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.75mm²
Rated Current
13A
Block Orientation
Surface Mount Vertical
SVHC
No SVHC (25-Jun-2025)
No. of Positions
1Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536