Print Page
Image is for illustrative purposes only. Please refer to product description.
470 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.250 |
10+ | CHF 1.050 |
100+ | CHF 0.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoAJT25G4423-001
Order Code2442536
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions8Ways
OrientationRight Angle
Contact MaterialBronze
Contact PlatingGold Plated Contacts
Product Range-
Alternatives for AJT25G4423-001
1 Product Found
Product Overview
The AJT25G4423-001 is a 8-way USB A Modular Jack with right-angle orientation. It is made of glass filled PBT housing with 30μ-inch gold-plated phosphor bronze contacts and nickel-plated brass metal shell.
- Multi port 2 x 1, side entry
- Solderable, metal like
Applications
Industrial
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
8Ways
Contact Material
Bronze
Product Range
-
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005209